MSP430-CCRFLCD: 868/915 MHz, 0.6 ~ 500 kB TXRX

Summary

MSP430-CCRFLCD is development board with CC430F5137IRGZ microcontroller from Texas Instruments. This ultra-low-power microcontroller has integrated CC1101 RF transceiver. The board has also LCD, two status leds, two user buttons and UEXT, which canbe modified as device or host.

MSP430-CCRFLCD can communicate with other boards with integrated CC1101 RF transceiver via radio connection.

Specifications

Manufacturer Olimex LTD
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Part Number 1188-1004-ND
Eval Board Supplier Olimex LTD
Eval Board Board not Stocked
Protocol ASK
FSK
GFSK
MSK
OOK
Data Rate (Max) 0.6 ~ 500 kBaud
Frequency 868 MHz
915 MHz
Range 60 ~ 155 meters
Features Antenna On-Board
Shutdown, Enable, Standby
SPI Interface
Status Indication
UART
Component Count + Extras 76 + 6
Design Author Olimex LTD
Application / Target Market RF / Wireless
Main I.C. Base Part MSP430
Date Created By Author 2011-11
Date Added To Library 2017-06

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: