CC2531EMK: USB 802.15.4 / Zigbee Module

Summary

The CC2530/CC2531 is Texas Instrument’s second generation ZigBee/IEEE 802.15.4 compliant System-on-Chip with an optimized 8051 MCU core and radio for the 2.4 GHz unlicensed ISM/SRD band. This device enables industrial grade applications by offering state-of-the-art noise immunity, excellent link budget, operation up to 125 degrees and low voltage operation.

In addition, the CC2530/CC2531 provides extensive hardware support for packet handling, data buffering, burst transmissions, data encryption, data authentication, clear channel assessment, link quality indication and packet timing information. The CC2530 product folder on the web has more information, with datasheets, user guides and application notes.

The CC2531 is identical to CC2530, with the addition of a built in full speed USB 2.0 compliant interface.

Specifications

Manufacturer Texas Instruments
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Part Number 296-28921-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Protocol IEEE 802.15.4
ZigBee
Data Rate (Max) 250 kbps
Frequency 2.4 GHz
Range - Not Given
Features Antenna On-Board
Memory Available On-Board
USB Interface
Component Count + Extras 39 + 2
Design Author Texas Instruments
Application / Target Market LCD TV / Monitor
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
RF: Remote Controls
Set-Top Boxes
Smart Building Controls
Main I.C. Base Part CC2531
Date Created By Author 2009-07
Date Added To Library 2017-05

Eval Board

Order a fully assembled board:

Quantity Available: 52

Quantity:

Media