The MAX7032 transceiver reference design (RD) is a self-contained evaluation platform for exercising the device as a wireless automatic meter reading (AMR) and water meter demo system. With the use of the Maxim USB-to-JTAG board (MAXQJTAG-USB), the MAXQ610 on both the handheld interface (HHI) unit and the various meter (MTR) radio modules can be programmed by the end user.
The meter board enables basic human interaction through a single momentary switch input and an LED for visual feedback. The MTR is designed to be compact, providing a self-contained transceiver board with a radio, microcontroller, and multiple "ports" for connecting various meter inputs to the system.
Two separate designs are provided: one with an MMCX antenna connection, and the other with a small-footprint antenna-mounting option. Input to the MTR system can be configured with up to six ports, and the primary input interfaces with a "pulse" or dry contact (reed) output meter. This board can be operated from any 3V power source (1.7V to 3.6V for the MAXQ610, 2.1V to 3.6V for the MAX7032).
The HHI board has seven menu keys for user input, a reset switch, a 102 pixel x 64 pixel LCD display with multicolor LED backlighting for menu interactions, plus a receive signal indicator (RSI) LED. The shape of the HHI fits within a Series 55 BOX enclosure, and has a high-density connector for interfacing with an RF module.
Both systems are preprogrammed with operational firmware to demonstrate a simple wireless AMR meter (slave)/reader (master) system. Gerber files are available for simple cut-and-paste designs of the radio sections or the full implementation.
Manufacturer | Analog Devices Inc./Maxim Integrated |
---|---|
Category | Wireless Communication |
Sub-Category | Transceivers - TXRX |
Eval Board |
Board not Stocked
|
Protocol |
ASK
FSK OOK |
Data Rate (Max) |
33 kbps
|
Frequency |
433.92 MHz
|
Range |
370 meters
|
Features |
ASK
Shutdown, Enable, Standby |
Component Count + Extras |
76 + 12
|
Design Author |
Maxim Integrated Products
|
Application / Target Market |
RF / Wireless
RF: Metering RF: Remote Controls |
Main I.C. Base Part |
MAX7032
MAXQ610 |
Date Created By Author | 2012-05 |
Date Added To Library | 2014-12 |