EVAL-315-LR: 315 MHz TX/RX Kit

Summary

Linx LR Series RF modules offer a simple, efficient, and cost-effective method of adding wireless communication capabilities to any product. The Basic Evaluation Kit gives a designer all the tools necessary to correctly and legally incorporate the LR Series modules into an end product. The development boards themselves serve several important functions:

• Rapid Module Evaluation: The boards allow the performance of the LR Series modules to be evaluated quickly in a user’s environment.

• Range Testing: Using the on-board encoders and decoders to generate a simplex transmission, a pair of evaluation boards can be used to evaluate the range performance of the modules.

• Design Benchmark: The boards provide a known benchmark against which the performance of a custom design may be judged.

• Application Development: An onboard prototyping area allows for the development of custom circuits directly on the evaluation board. All signal lines are available on a header for easy access.

The kit includes 2 LR Series transmitters*, 2 LR Series receivers*, 2 extra PCB-mount RP-SMA connectors, 2 evaluation boards, 2 CW Series antennas, 1 CR2032 battery, 2 AAA batteries and full documentation.

Specifications

Manufacturer TE Connectivity Linx
Category Wireless Communication
Sub-Category Remote & Passive Keyless Entry (RKE,PKE)
Eval Board Part Number EVAL-315-LR-ND
Eval Board Supplier TE Connectivity Linx
Eval Board Board not Stocked
Design Author Linx
Component Count + Extras 40 + 17
Application / Target Market RF / Wireless
RF: Remote Controls
Range Up to 3000 ft.
Main I.C. Base Part LICAL-DEC-MS
LICAL-ENC-MS
RXM-315-LR_
TXM-315-LR
Date Created By Author - Not Given
Date Added To Library 2015-04

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: