TS5USBC402EVM: Dual 2:1 USB 2.0 Mux/DeMux with 20V OVP Evaluation Module

Summary

The TS5USBC402 is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for Type-C systems. The device is configured as a dual 2:1 or 1:2 switch and is optimized for handling the USB 2.0 D+/- lines in a Type-C system.The TS5USBC402 is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for Type-C systems. The device is configured as a dual 2:1 or 1:2 switch and is optimized for handling the USB 2.0 D+/- lines in a Type-C system.

Features:

  • Plug and play design

  • Power the EVM by USB VBUS or 5- to 5.5-V DC IN through a power jack J3

  • Access the I2C bus through headers

  • Configurable through dip Switches

  • Supply Range 2.3 V to 5.5 V

  • Differential 2:1 or 1:2 Switch/Multiplexer or

  • Flexible Dual Single Ended Cross Switch

  • 0-V to 20-V Overvoltage Protection (OVP) on Common Pins

  • Powered Off Protection When VCC = 0 V

  • Low Rₒₙ of 9 Ω Maximum

  • BW of 1.2 GHz Typical

  • Cₒₙ of 4.5 pF Typical

  • Low Power Disable Mode

  • 1.8-V Compatible Logic Inputs

  • ESD Protection Exceeds JESD 22

    – 2000V Human Body Model (HBM)

  • TS5USBC402: Standard Temperature Range of 0°C to 70°C

  • TS5USBC402I: Industrial Temperature Range of -40°C to 85°C

Specifications

Manufacturer Texas Instruments
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number 296-48092-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Purpose USB Type-C Port Protection Switch
Component Count + Extras 33 + 16
Features Differential Inputs
ESD Protection
Over Voltage Protection
USB Interface
Data Rate (Max) - Not Given
Design Author Texas Instruments
Main I.C. Base Part TS5USBC402
Date Created By Author 2017-09
Date Added To Library 2025-03

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: