MAXREFDES79#: IO-Link 4-Port Master

Summary

IO-Link is the first open, field bus agnostic, low-cost, point-to-point serial communication protocol, used for communicating with sensors and actuators, that has been adopted as an international standard (IEC 61131-9).1 IO-Link finally standardizes interoperability of industrial equipment from all over the world. IO-Link can function directly from the PLC or can be converted from all standard field busses to IO-Link through a gateway, quickly making it the defacto standard for universally communicating with smart sensors and actuators.

IO-Link is a Single-drop Digital Communication Interface (SDCI), which means there can only be one sensor or actuator per port. The 3-wire protocol is also backwards compatible with binary sensors and actuators that use standard input output (SIO). IO-Link Device Descriptor (IODD) files completely define the device and eliminate manual parameterization.

Maxim Integrated and TEConcept collaborated in designing the MAXREFDES79# IO-Link master using TEConcept’s IO-Link master stack. It is a version 1.1-compliant IO-Link master reference design. The MAXREFDES79# design consists of four industry-standard Maxim Integrated IO-Link master transceivers (MAX14824), two efficient industrial step-down converters (MAX15062B, MAX17552), and an STMicroelectronics 32-bit ARM Cortex M4 microcontroller (STM32F4) utilizing TEConcept’s TC Tool software and IO-Link master stack.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number MAXREFDES79#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Purpose IO-Link 4-Port Master
Component Count + Extras 123 + 11
Features Fault Indication
LDO On-Chip
Reverse Polarity Protection
Short Circuit Protection
Thermal Protection
Data Rate (Max) 4.8 ~ 230.4 Kbps
Design Author Maxim Integrated Products
Main I.C. Base Part MAX14824
Date Created By Author 2015-03
Date Added To Library 2016-01

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: