TIDA-050012: Power DUO Source 200W USB-C PD Reference Design

Summary

The TIDA-050012 USB Power Delivery (PD) reference design will allow users to implement system that require more than 100 W as a power source while also highlighting the industries lowest RDSon solution. The design can output all four of the standard USB Type-C PD source voltages of 5 V, 9 V, 15 V, and 20 V. In standard Type-C PD operation, the design will output up to 20V/4A. When Texas Instruments Power DUO mode is enabled, the design will be able to output up to 20V/10A while simultaneously lowering the RDSon by a factor of two.

TIDA-050012 is one half of the USB-C-PD-DUO-EVM evaluation board which is composed of TIDA-050012, source controller and TIDA-050014, sink controller.

Specifications

Manufacturer Texas Instruments
Category Power Management
Sub-Category USB Power Delivery
Eval Board Part Number 296-53121-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Port Role Source
Voltage In 20 VDC
Voltage Out 5 V
9 V
15 V
20 V
Port Current Up to 10 A
Power Out 200 W (Max Output)
Features Current Limit (Adj. or Fixed)
GUI / Design Software
I²C Interface
Over Voltage Protection (OVP)
Under Voltage Protection, Brownout (UVP)
No-load Input Power @ Voltage - Not Given
Compliance USB Battery Charging 1.2
USB Power Delivery 3.0
Efficiency @ Conditions >98%, 20V in, 20V @ 0.5 ~ 5 A
>95%, 20V in, 15V @ 0.5 ~ 5 A
>90%, 20V in, 9V @ 0.5 ~ 3 A
>85%, 20V in, 5V @ 0.5 ~ 2.5 A
Component Count + Extras 113 + 15
Design Author Texas Instruments
Main I.C. Base Part TPS65987D
Date Created By Author 2018-10
Date Added To Library 2020-01

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 4

Quantity: