The STR-USBC-2PORT-100W-EVK Automotive Charging System demonstrates ON Semiconductor's broad portfolio of USB-PD and Power Solutions, including the FUSB302 Type-C & PD Port Controller, the FUSB252 HV Protection Switch, and the NCV81599 4-switch buck-boost controller. Additionally, the Strata software also provides full control over the system and allows the user to experiment with various fault and foldback features, change power profiles on each port, and monitor telemetry while charging various load devices
Default power profiles:5/7/9/12/15/20V at up to 5A
Full system; Power, Port + Policy, and Protection
Adjustable power profiles: 5V to 20V in 100mV steps
Fault and Foldback for Temperature & Input voltage
Cable Compensation
I2C Interface to implement USB-PD
Surge Protection
Manufacturer | onsemi |
---|---|
Category | Power Management |
Sub-Category | USB Power Delivery |
Eval Board Part Number | STR-USBC-2PORT-100W-EVKOS-ND |
Eval Board Supplier | onsemi |
Eval Board |
Board not Stocked
|
Port Role |
Source
|
Voltage In |
5 ~ 32 VDC
|
Voltage Out |
5 V
9 V 12 V 15 V 20 V |
Port Current |
Up to 5 A
|
Power Out |
Up to 100W per port (200W max.)
|
Features |
GUI / Design Software
I²C Interface Over Voltage Protection (OVP) Surge Current Protection Thermal Protection |
No-load Input Power @ Voltage |
- Not Given
|
Compliance |
USB Power Delivery 3.0
|
Efficiency @ Conditions |
>95%, 12V in, 9V @ 1 ~ 3.1 A
>95%, 12V in, 20V @ 1 ~ 3.1 A >92%, 12V in, 15V @ 0.5 ~ 3.1 A >90%, 12V in, 5V @ 1 ~ 3.1 A |
Component Count + Extras |
312 + 30
|
Design Author |
ONSemiconductor
|
Main I.C. Base Part |
FUSB252
FUSB302T |
Date Created By Author | 2018-08 |
Date Added To Library | 2020-11 |