SLRDK1001A: USB Type-C High-Power 60W Source

Summary

The USB Type-C High Power 60W Charger Reference Design adds high power Type-C capabilities to designs. The design negotiates as a source/DFP for up to 60W through the USB Type-C receptacle. It is able to take between 5 and 24 Volts DC and step this up or down to charge a connected device through the Type-C port up to 60W at 20V and 3A. This can be used as a drop down solution or slightly modified to fit application needs. It uses an integrated Power Delivery Controller and MCU to negotiate the power profile and control Power IC. Having the MCU integrated allows for control of other systems as well like buttons, LEDs, switches, pull-ups, pull-downs, and more.

Silicon Labs offers free USB Type-C Power Delivery (PD) Stack to assist in building solutions. The Stack offers simple function calls to send PD commands, detect orientation, transition to a sink/source, and more.

Specifications

Manufacturer Silicon Labs
Category Power Management
Sub-Category USB Power Delivery
Eval Board Part Number 336-4235-ND
Eval Board Supplier Silicon Labs
Eval Board Board not Stocked
Port Role Source
Voltage In 12 VDC
Voltage Out 5 V
9 V
12 V
20 V
Port Current 3 A
Power Out 15 W
27 W
36 W
60 W
Features ESD Protection
GUI / Design Software
I²C Interface
No-load Input Power @ Voltage - Not Given
Compliance
Efficiency @ Conditions - Not Given
Component Count + Extras 106 + 54
Design Author Silicon Laboratories
Main I.C. Base Part EFM8BB3
Date Created By Author 2018-01
Date Added To Library 2018-09

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 1

Quantity: