STEVAL-CCC002V1: Source, Sink or Dual Power Role Type-C Controller Evaluation Board

Summary

The STEVAL-CCC002V1 evaluation board lets you prototype a full-featured 5 V USB Type-C port with STUSB1600A, which can be configured in a source, sink or dual power role.

Both source and sink VBUS power paths are enabled directly by the STUSB1600A according to the port power role configuration and the attached device. Jumpers are available to evaluate different power supply configurations for the STUSB1600A, based on the targeted application. The various LEDs indicate the operating status of the STUSB1600A and USB Type-C port. The USB Type-C port is pre-configured for 1.5 A USB Type-C current, Dual-role port and Dead Battery mode enabled.

Key Features

  • 1 full-featured USB Type-C port (Source/Sink/Dual-role)

  • STUSB1600A Type-C controller compliant with USB Type-C standard rel. 1.2 + ECR

  • VBUS power switches and discharge path

  • VCONN support (programmable current limit up to 600 mA)

  • Dead Battery mode support

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category USB Power Delivery
Eval Board Part Number 497-17683-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Port Role Sink
Source
Dual
Voltage In 5 VDC
Voltage Out 5 V
Port Current 1.5 A
Power Out 7.5 W
Features Dead Battery Charging
ESD Protection
GUI / Design Software
Short Circuit Protection
Under Voltage Protection, Brownout (UVP)
No-load Input Power @ Voltage - Not Given
Compliance USB Type-C 1.2
Efficiency @ Conditions - Not Given
Component Count + Extras 96 + 18
Design Author STMicroelectronics
Main I.C. Base Part STUSB1600A
Date Created By Author 2017-10
Date Added To Library 2018-08

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: