DC1561B: POE, 5V @ 4.5A, 9 ~ 57V in

Summary

Demonstration circuit 1561B is a high power supply, featuring the LTCR4278. This board is a Type 2 (IEEE 802.3at) compliant, high power Power-over-Ethernet (PoE), Powered Device (PD). The DC1561B also features a wide auxiliary input voltage range of 9 V to 57 V. The demonstration board can connect to a Type 2 Power Sourcing Equipment (PSE) device, such as the DC1567.

The LTC4278 provides IEEE 802.3at standard (PoE+) PD interfacing and power supply control. When the PD fully powers, the PD interface passes power from the PSE to the switcher through an internal, low resistance, high power MOSFET. The highly integrated LTC4278 controls a high power, small power supply that utilizes a highly-efficient isolated flyback topology with synchronous rectification.

The DC1561B outputs 5 V at 4.5 A.

DC1561B also demonstrates the use of an auxiliary wall adapter for nominal 12 VDC, 24 VAC/24 VDC, or 48 VDC systems. When present, the auxiliary supply is the dominant supply over PoE to provide power.

Specifications

Manufacturer Analog Devices Inc.
Category Power Management
Sub-Category POE - Power Over Ethernet
Eval Board Part Number DC1561B-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Compliance IEEE 802.3at Type 2
Outputs and Type 1 Isolated
Voltage Out 5 V
Current Out 4.5 A
Voltage In 9 ~ 57 V
Efficiency @ Conditions >86%, 24 Vaux, 5V @ 1.5 ~ 4.5 A
>85%, 57 Vaux, 5V @ 2.7 ~ 4.5 A
>84%, 9 Vaux, 5V @ 1.5 ~ 3.4 A
>84%, 42 Vaux, 5V @ 1.8 ~ 4.5 A
Internal Switch Yes
Features Current Limit (Adj. or Fixed)
Ethernet Connection
Over Voltage Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 100 kHz
Component Count + Extras 59 + 46
Application / Target Market RF: Remote Controls
RF: Wireless Sensor
RF: WLAN Access Points
Security IP Camera
VOIP Phones
Design Author Linear Technology
Main I.C. Base Part LTC4278
Date Created By Author 2012-02
Date Added To Library 2013-03

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media