DC1203A: ORing 2 x 5A @ 48V (75V Max)

Summary

Demonstration Circuit 1203 showcases two LTC4357s in a 48V, 5A application. The circuits are operational over a range of 9V to 75V and are fully independent, with the exception of a common ground.

Input and output connections are made by 93 mil turrets which if removed, accommodate insertion of up to 12 gauge wire for in-situ testing. Adequate copper is available for use up to 20A, with appropriate MOSFETs.

Specifications

Manufacturer Analog Devices Inc.
Category Power Management
Sub-Category OR-ing Controllers
Eval Board Part Number DC1203A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Current Out 5 A
Voltage Out 48 V
75 V Max
Supply Voltage 9 ~ 75 V
Features
Quiescent Current [Typical] 500 µA
Component Count + Extras 10 + 16
Application / Target Market Automotive
Computers
Servers
Design Author Linear Technology
Quiescent Current [Maximum] 1.2 mA
Main I.C. Base Part LTC4357
Date Created By Author 2006-12
Date Added To Library 2012-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media