MIC94300YMT EV: 1.8 ~ 3.6 Vin, 200mA Load Switch

Summary

The MIC94300 is an integrated load switch that incorporates Micrel’s Ripple Blocker™ active filter technology. The MIC94300 provides high frequency ripple attenuation for applications where switching noise cannot be tolerated by sensitive downstream circuits such as RF Applications. The MIC94300 replaces a high-side switch, large filtering inductor, and capacitors to save board area.

The MIC94300 operates from an input voltage of 1.8 V to 3.6 V, allowing true load switching of low-voltage power rails in any electronic device. The output voltage is set at a fixed drop from the input voltage.

The MIC94300 evaluation board requires an input power supply that is capable of delivering a minimum of 300 mA at a voltage of 1.8 V to 3.6 V. The output load can be either active or passive.

The MIC94300 evaluation board does not have reverse polarity protection. Applying a negative voltage to the Vin terminal may damage the device.

Specifications

Manufacturer Microchip Technology
Category Power Management
Sub-Category Load or Power Distribution Switches
Eval Board Part Number MIC94300YMT-EV-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Current Out 200 mA
Voltage In 1.8 ~ 3.6 V
Features Current Limit (Adj. or Fixed)
Noise Filtering, On-Chip
Shutdown, Enable, Standby
Thermal Protection
On Resistance (Typ) @ Vin - Not Given
Standby Current [Typical] 200 nA
Power Dissipation (Max)
Quiescent Current [Typical] 138 µA
Component Count + Extras 5 + 7
Application / Target Market Automotive
Cell Phones
Computers
Digital Cameras
GPS
Security IP Camera
Design Author Microchip Technology
Main I.C. Base Part MIC94300YMT
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] 200 µA
Date Created By Author 2012-02
Date Added To Library 2013-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: