SIP32429EVB: 6 ~ 28 Vin, 3.5A Load Switch

Summary

Vishay's SIP32429EVB is a load switch that integrates multiple control features that simplify the design and increase the reliability of the circuitry connected to the switch. The SiP32429 is a 56 mΩ switch designed to operate in the 6 V to 28 V range. An internally generated gate drive voltage ensures good RON linearity over the input voltage operating range. The SIP32429EVB have a slew rate control circuit that controls the switch turn-on time to the value set by an external capacitor.

After soft start, an over-current protection circuit (OCP) continuously monitors the current through the load switch and controls the switch impedance to limit the current to the level programmed by an external resistor. If the over-current condition persists for more than 7 ms, the switch shuts off automatically. The SiP32429 have an over temperature protection circuit (OTP) which will shut the switch off if the junction temperature exceeds about 145 °C. The OTP circuit will release the switch when the temperature has decreased by about 20 °C of hysteresis.

Specifications

Manufacturer Vishay Siliconix
Category Power Management
Sub-Category Load or Power Distribution Switches
Eval Board Part Number SIP32429EVB-ND
Eval Board Supplier Vishay Siliconix
Eval Board Normally In Stock
Current Out 3.5 A
Voltage In 6 ~ 28 V
Features Current Limit (Adj. or Fixed)
Fault Indication
Power Good Output
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
On Resistance (Typ) @ Vin 56 mΩ @ 12 V
Standby Current [Typical] 12 µA
Power Dissipation (Max) 1.42 W
Quiescent Current [Typical] 170 µA
Component Count + Extras 7 + 18
Application / Target Market Automotive
Computers
Digital Cameras
Medical
Motor Control
Portable Devices
Power: Industrial Power
Design Author Vishay Siliconix
Main I.C. Base Part SIP32429
Standby Current [Maximum] 20 µA
Quiescent Current [Maximum] 300 µA
Date Created By Author 2015-03
Date Added To Library 2019-01

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media