The bq51013AEVM-765 wireless power receiver evaluation kit from Texas Instruments is a high-performance, easy-to-use development kit for the design of wireless power solutions.
Consisting of a 5 V power supply receiver and associated magnetics, the kit enables designers to speed the development of their end-applications.
The bq51013AEVM-765 evaluation module (EVM) demonstrates the receiver portion of the bqTESLA™ wireless power system. This receiver EVM is a complete receiver-side solution that produces 5 V out at up to 1 A when coupled with the bqTESLA™ transmitter.
The bq51013AEVM-765 device shown on this EVM along with external components that support the device for a complete solution can be used in any number of low-power battery portable devices as a power source for charging. With contact-free charging capability, no connections to the device are needed.
Manufacturer | Texas Instruments |
---|---|
Category | Power Management |
Sub-Category | Inductive Charging / Wireless Power |
Eval Board Part Number | 296-35888-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Board not Stocked
|
Voltage Out |
5 V
|
Current Out |
1 A
|
Protocol |
Inductive, Qi-Compliant
|
Voltage In |
4 ~ 8 V
|
Current In |
- Not Given
|
Standard(s) |
Qi v1.0
|
Features |
Current Limit (Adj. or Fixed)
Fault Indication LDO Regulator(s), On-Chip Shutdown, Enable, Standby Thermal Protection |
Frequency |
110 ~ 205 kHz
|
No-load Input Power @ Conditions |
- Not given
|
Efficiency @ Conditions |
>74%, 5.5 Vin, 5 V @ 500 mA
|
Component Count + Extras |
35 + 6
|
Design Author |
Texas Instruments
|
Main I.C. Base Part |
BQ51013A
|
Date Created By Author | 2012-06 |
Date Added To Library | 2014-02 |