EPC9111(#2): 35W, Class 3, Rezence (A4WP) Compatible

Summary

The EPC9111 Wireless power demonstration system is a high efficiency, A4WP compatible, Zero Voltage Switching (ZVS), Voltage Mode Class D Wireless Power transfer demonstration kit capable of delivering up to 35 W into a DC load while operating at 6.78 MHz (Lowest ISM band). It includes an amplifier board (EPC9506) with a pre-regulator that limits the output current and voltage and ensures proper operation of the amplifier regardless of coupling and load variations between the source and device. The purpose of this demonstration system is to simplify the evaluation process of the wireless power technology using eGaN® FETs. GaN

The EPC9111 wireless power system comprises three boards (shown in figure 1) namely:

  • 1) A Source Board (Transmitter or Power Amplifier) EPC9506

  • 2) A Class 3 A4WP compliant Source Coil (Transmit Coil)

  • 3) A Category 3 A4WP compliant Device Coil with rectifier and DC smoothing capacitor.

Specifications

Manufacturer EPC
Category Power Management
Sub-Category Inductive Charging / Wireless Power
Eval Board Part Number 917-1053-ND
Eval Board Supplier EPC
Eval Board Normally In Stock
Voltage Out 38 V Max
Current Out 35 W Max
Protocol Rezence
Voltage In 8 ~ 32 V
Current In - Not Given
Standard(s) A4WP Compatible
Features Current Foldback Protection
Frequency 6.78 MHz
No-load Input Power @ Conditions - Not given
Efficiency @ Conditions - Not Given
Component Count + Extras 126 + 15
Design Author EPC
Main I.C. Base Part EPC2014
Date Created By Author 2014-01
Date Added To Library 2016-04

Eval Board

Order a fully assembled board:

Quantity Available: 5

Quantity:

Media