CDB5484U-Z: 4 Channel Energy Measurement

Summary

The CDB5484U is an extensive tool designed to evaluate the functionality and performance of Cirrus Logic's CS5484 power/energy measurement device.

Multiple analog input connection options, configuration input filters, direct and isolated digital interfaces, multiple power supply options, an onboard programmable microcontroller, and visual LEDs with and LCD panel make the board a flexible and powerful customer development tool for various power/energy measurement applications.

The GUI software provides easy and complete access and control to the onboard CS5484 device. It also includes the function of raw ADC data collection with time domain, frequency domain, and histogram analysis.

Specifications

Manufacturer Cirrus Logic Inc.
Category Power Management
Sub-Category Energy Metering for AC
Eval Board Part Number 598-1925-ND
Eval Board Supplier Cirrus Logic Inc.
Eval Board Normally In Stock
Sensing Method Current Transformer
Rogowski coil
Shunt
Features Active Power Measurement
Apparent Power Measurement
GUI / Design Software
LCD Driver
Line Frequency Measurement
Line Voltage Measurement
Load Current Measurement
Low and high voltage sensor connections
MCU Controlled
Onboard DC-DC converter/regulator
Reactive Power Measurement
SPI Interface
Temperature Measurement
USB Interface
AC Voltage 270 VRMS
Max AC Current
Component Count + Extras 107 + 114
Design Author Cirrus Logic
Main I.C. Base Part CS5484
Date Created By Author 2011-04
Date Added To Library 2013-03

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Support Documents & Media