CRD5463PM: Power Monitor, 15A Max, 90 ~ 260VAC

Summary

The CRD5463PM demonstrates the CS5463 power measurement IC. It has an integrated AC-DC power supply, voltage and current sensors, and isolated UART/USB interface. Working with the GUI software, it provides accurate real-time measurements of line voltage, load current, line frequency, active power, reactive power, apparent power, power factor, and temperature.

The CRD5463PM includes two power cords, a USB cable, and a plug adaptor. When used with a PC, the CRD5463PM immediately becomes a high-precision power meter. The UART interface communication protocol, GUI, and MCU software source codes are also available from Cirrus Logic. The CRD5463PM is a useful design reference and evaluation tool for customers to develop power metering/monitoring systems that use the CS5463 IC.

Specifications

Manufacturer Cirrus Logic Inc.
Category Power Management
Sub-Category Energy Metering for AC
Eval Board Part Number 598-1943-ND
Eval Board Supplier Cirrus Logic Inc.
Eval Board Board not Stocked
Sensing Method Shunt
Features AC/DC Power Supply
Active Power Measurement
Apparent Power Measurement
GUI / Design Software
Line Frequency Measurement
Line Voltage Measurement
Load Current Measurement
Power Factor Measurement
Reactive Power Measurement
Re-calibration Capable
RMS Current Measurement
RMS Voltage Measurement
SPI Interface
Temperature Measurement
USB Interface
AC Voltage 90 ~ 260 VAC
Max AC Current 15 A
Component Count + Extras 61 + 11
Design Author Cirrus Logic
Main I.C. Base Part CS5463
Date Created By Author 2010-07
Date Added To Library 2012-07

Media