MCP73833EV: Li-Ion Li-Pol, 1A, Battery Charger

Summary

The MCP73833 Li-Ion Battery Charger Evaluation Board is an evaluation and demonstration tool for Microchip’s MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers.

The evaluation board has two circuits provided with one circuit fully assembled and tested. Each circuit is set up to evaluate simple, stand-alone, linear charging of single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). The circuits can be evaluated independently. Each circuit design provides constant current charging followed by constant voltage charging with automatic charge termination and battery temperature monitoring. In addition, the assembled MCP73833/4-FC circuit provides preconditioning of deeply depleted cells.

Each board design provides evaluation of the MCP73833/4 in two package options: a MSOP-10 (not assembled) and a 3mm x 3mm, 10-Lead DFN (assembled) for higher power handling capability.

Specifications

Manufacturer Microchip Technology
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number MCP73833EV-ND
Eval Board Supplier Microchip Technology
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 1 Cell
Voltage In 4.5 ~ 6 V
Voltage Out 4.2 V
Current Out 1 A
Up to 1 A
Features Auto Off
Auto Re-Charge
Cell Preconditioning
Cell Temperature Monitoring
Current Limit (Adj. or Fixed)
Power Good Output
Reverse Polarity Protection
Safety Timer
Status Indication
Thermal Protection
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 2 mA
Sleep Mode Current [Typical] 50 µA
Component Count + Extras 13 + 4
Application / Target Market Audio: MP3 Players
Cell Phones
Digital Cameras
Portable Devices
RF: BlueTooth Headsets
USB Powered Devices
Design Author Microchip Technology
Main I.C. Base Part MCP73833
Quiescent Current [Maximum] 3 mA
Sleep Mode Current [Maximum] 100 µA
Date Created By Author 2006-09
Date Added To Library 2013-06

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity:

Media