MCP7383XEV-DIBC(#1): Dual Input Li-ion/Li-pol Battery Charger

Summary

The MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board demonstrates Microchip's stand-alone Linear Li-Ion Battery Chargers - MCP73837 and MCP73838. The MCP73837/8 require only minimum components to implement a complete battery charge management circuit. The MCP73837/8 are designed to select AC-Adapter or USB-Port Power Source automatically where AC-Adapter provides the charge current when both sources are present.

The MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board comes with a 10-pin DFN MCP73837 and a 10-pin MSOP MCP73838 pre-installed. The different packages can be easily evaluated by replacing the device, a resistor and a LED where the patterns have been pre-designed on the board layout.

Specifications

Manufacturer Microchip Technology
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number MCP7383XEV-DIBC-ND
Eval Board Supplier Microchip Technology
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 1 Cell
Voltage In 4.5 ~ 6 V
Voltage Out 4.2 V
Current Out 100 mA
500 mA
1 A
Features Auto Off
Auto Re-Charge
Cell Preconditioning
Cell Temperature Monitoring
Power Good Output
Power Save Mode
Thermal Protection
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 1.9 mA
Sleep Mode Current [Typical] 600 nA
Component Count + Extras 16 + 10
Application / Target Market Audio: MP3 Players
Battery Chargers
Cell Phones
Digital Cameras
Portable Devices
Tablets
Design Author Microchip Technology
Main I.C. Base Part MCP73837
Quiescent Current [Maximum] 3 mA
Sleep Mode Current [Maximum] 5 µA
Date Created By Author 2007-12
Date Added To Library 2021-08

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media