CCG3PA PI 27W: USB Type-C AC Adapter, 9V @ 3A, Power Integrations

Summary

The CCG3PA 27W Mobile Power Adapter Board is a receptacle based Type-C power adapter which supports a maximum power profile of 27W (9V, 3A). The two major components on the board are Cypress’s EZ-PD CCG3PA (CYPD3175-24LQXQ) controller and Power Integrations InnoSwitch family's AC-DC controller. This design is targeted towards mobile phone Power Adapters.

CCG3PA regulates the VBUS voltage by controlling the feedback node of the InnoSwtich AC-DC controller. CCG3PA monitors and handles fault protection like Over-Voltage, Under-Voltage, Over-Current, Short-Circuit and Over-Temperature. CCG3PA drives the external PFET and also controls VBUS discharge with integrated discharge resistors. CYPD3175-24LQXQ is factory programmed with DFP CC with Direct Feedback Bootloader, the application firmware for this solution is available in CCGx Power SDK 3.1.0 and any further customization can be done using the EZ-PD™ Configuration utility.

The EZ-PD™ CCG3PA Evaluation Kit (CY4532) is available at DigiKey along with CCG3PA silicon. CY4532 can be used as a vehicle for CCG3PA-based USB Type-C Power Adapter (PA), USB Type-C mobile charger and USB Type-C Power Bank (PB) applications. The below reference design is available with full hardware design files (schematic, layout, etc.) and firmware for customers to reduce design cycle.

Reference Design Features:

  • Delivers up to 27W of power to charge USB PD3.0/QC 4.0 enabled mobile phones

  • Supports USB Power Delivery 3.0 for Programmable Power Supply (PPS)

  • Supports Qualcomm Quick Charge (QC) 4.0• Integrates VBUS-to-CC short protection

  • Reduces BOM with integrated:

  1. Single-chip primary and secondary side controllero 30-V Tolerant regulator

  2. VBUS PFET gate drivers

  3. Feedback amplifier to directly drive InnoSwitcho Low-side current sense amplifier

  4. Legacy charge support on DP/DM lineso ESD on VBUS, CC and DP/DM

(Infineon Technologies bought Cypress Semi)

Specifications

Manufacturer Infineon Technologies
Category Power Management
Sub-Category Battery Chargers
Eval Board Board not Stocked
Cell Type Lithium Ion, Li-Ion
Configuration USB Dedicated Charging Port
Voltage In 90 ~ 264 VAC
Voltage Out 9 V
Current Out 3 A
Features Battery Charger
Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Short Circuit Protection
USB Type-C PD 3.0
USB Type-C QC 3.0
Quiescent Current [Typical] 10 mA
Sleep Mode Current [Typical] 100 µA
Component Count + Extras 52 + 8
Application / Target Market Battery Chargers
Cell Phones
Power: AC Adapters
Design Author Infineon Technologies
Main I.C. Base Part CCG3PA
CYPD317
INN3274C
Quiescent Current [Maximum] - Not Given
Sleep Mode Current [Maximum] - Not Given
Date Created By Author 2017-05
Date Added To Library 2018-04

Media