DC2118A: Single Cell Li-Ion or LiFePO4 Charger

Summary

Demonstration circuit 2118A is a combination step-down battery charger and step-up battery backup regulator using the LTC®4040 monolithic system power manager. The DC2118A has an input voltage range from 4.8V to 5.5V with overvoltage protection (OVP) to 40V, as limited by the external MOSFET. The input current is monitored to prioritize the load up to the 2.5A threshold before charge current is reduced.

As initially configured, DC2118A is programmed for 2A charge current limit when in charge mode. The charge voltage is jumper-selectable in 8 discrete steps from 3.45V to 3.6V for LiFePO4 chemistry or 3.95V to 4.1V for Li-ion chemistry, according to the F2/F1/F0 programming input settings. The charge current limit is adjustable via the PROG pin resistor. End-of-charge status is triggered by current falling below C/8 and indicated by the CHRG LED. The optional NTC input provides temperature fault detection and status indicated by the FAULT LED. Charging can be enabled/disabled with the ENCHG jumper.

Following an input power failure, the circuit automatically shifts to battery backup boost mode to regulate the VSYS output rail. The backup mode system output voltage is initially programmed for 5V. The input power failure status is indicated by the PFO LED. If VSYS ever falls below the programmed reset threshold voltage, the RST LED will change states to indicate the need to reset the system and recharge the battery. Backup regulation can be enabled/disabled with the ENBST jumper. For convenience, all LEDs can be disabled with the LED jumper to reduce the quiescent current of the system.

Specifications

Manufacturer Analog Devices Inc.
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number DC2118A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Cell Type Lithium Ion, Li-Ion
Lithium Iron Phosphate, LiFePO4
Configuration 1 Cell
Voltage In 4.8 ~ 5.5 V
Voltage Out 3.45 ~ 4.1 V
Current Out 2 A
Features Auto Re-Charge
Battery Charger
Current Limit (Adj. or Fixed)
Light Load Mode
Over Voltage Protection
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 570 µA
Sleep Mode Current [Typical] 3.5 µA
Component Count + Extras 19 + 54
Application / Target Market Battery Chargers
Energy Harvesting
GPS
Portable Devices
RF: Mobile Asset Tracking
USB Powered Devices
Design Author Linear Technology
Main I.C. Base Part LTC4040
Quiescent Current [Maximum]
Sleep Mode Current [Maximum] 7 µA
Date Created By Author 2015-05
Date Added To Library 2018-03