Using the TPS40170 PWM Buck Controller, this power management reference design provides a regulated 5V to power 2 USB ports at 2.1A each (total 4.2A) in a small form-factor. The design has been optimized for a nominal 12V input and accepts 8-60V with TPS40170.
Form factor complies to UL 2089 and ANSI/SAE J563
Meets BC1.2 for DCP with one TPS2511 per port
Supports both USB 2.0 and 3.0 power switch requirements
TPS2511 USB power switch also offers the data line control to charge many devices
Manufacturer | Texas Instruments |
---|---|
Category | Power Management |
Sub-Category | Battery Chargers |
Eval Board Part Number | 1512-1000-ND |
Eval Board Supplier | American P.C.B Company |
Eval Board |
Board not Stocked
|
Cell Type |
-
|
Configuration | |
Voltage In |
9 ~ 60 VDC
|
Voltage Out |
5 V
|
Current Out |
2.1 A (x2)
4.2 A |
Features |
LDO Regulator(s), On-Chip
Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out USB Interface Voltage Reference Voltage Tracking |
Quiescent Current [Typical] |
- Not Given
|
Sleep Mode Current [Typical] | |
Component Count + Extras |
40 + 8
|
Application / Target Market |
Automotive
Battery Chargers USB Powered Devices |
Design Author |
Texas Instruments
|
Main I.C. Base Part |
TPS2511
TPS40170 |
Quiescent Current [Maximum] |
4.5 mA
|
Sleep Mode Current [Maximum] | |
Date Created By Author | 2012-05 |
Date Added To Library | 2014-11 |