SIDEGIG-GUITAREVM: Guitar Amp Front End

Summary

ThisSideGig module plugs into any analog input Class-D audio evaluation module (EVM) with an AudioInterface Board (AIB) connector.

The Guitar SideGig turns audio Class-D amplifier EVMs into a guitar or instrument amplifier.

The board features selectable CLEAN and DRIVE channels for traditional and overdriven guitar sounds. The CLEAN channel offers volume, treble, middle, bass, and mid-boost switch to tune the sound of the instrument. The DRIVE channel offers additional controls for drive, tone, and level for overdrive characteristics. A ¼-inch mono input jack is used for standard instrument cables.

Features:

The SideGig-GuitarEVM has the following features:

  • A ¼-inch mono instrument input jack

  • Self-powered when connected to audio Class-D EVM

  • 2-channel instrument preamplifier with DRIVE and CLEAN

  • The CLEAN channel with treble, middle, bass, and volume controls

  • The DRIVE channel adds drive, tone, and level controls

  • RC4558 and NE5532 op-amps

  • 4-VRMS differential analog output to drive analog input Class-D amplifiers

  • Supports 1 BTL channel or PBTL Class-D amplifier output

Specifications

Manufacturer Texas Instruments
Category Other Solutions
Eval Board Part Number 296-47147-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Purpose Guitar Amp Front End
Features Drive, Tone, Level, EQ, & Volume
Design Author Texas Instruments
Application / Target Market Audio: Guitar Amplifier
Main I.C. Base Part NE5532
RC4558
Date Created By Author 2017-04
Date Added To Library 2022-03

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media