Design contains obsolete parts

BD6222FP-EVAL-N: DC Brush Motor, 6 ~ 15V

Summary

This evaluation board has been developed for ROHM's H-Bridge driver customers evaluating the BD62x2FP series. The BD62x2FP series can operate across a wide range of power supply voltages (from 3V to 32V max), supporting output currents of up to 2A. PWM signal control (20 kHz-100 kHz) or VREF control modes are used to vary motor rotation speeds.

ROHM's ICs are complete with over current protection (OCP), over voltage protection (OVP), thermal shutdown (TSD) and under voltage lock out (UVLO) protection circuits while also facilitating a low-power consumption design (10?A max). Overlap (shoot-through) protection to prevent high currents during motor reversal or breaking is also built in. In addition, the devices are designed to withstand up to 4 kV ESD.

H-Bridge Motor Driver Operation Modes:

  • Stand-by mode

  • Forward mode

  • Reverse mode

  • Brake mode

  • Forward PWM control mode

  • Reverse PWM control mode

  • Forward VREF control mode

  • Reverse VREF control mode

Specifications

Manufacturer Rohm Semiconductor
Category Motor Control
Eval Board Part Number BD6222FP-EVAL-N-ND
Eval Board Supplier Rohm Semiconductor
Eval Board Board not Stocked
Voltage In 6 ~ 15 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 2 A
Features Over Current Protection
Over Voltage Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 4 + 15
Application / Target Market Automotive
Computers
DVD/Blu-ray Players
Design Author Rohm
Main I.C. Base Part BD6222
Date Created By Author - Not Given
Date Added To Library 2012-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media