EV-VNHD7008AY: 28V @ 51A Automotive H-bridge Motor Driver

Summary

EV-VNHD7008AY provides you an easy way to connect ST VIPower M0-7 HBridge drivers into your existing prototype circuitry. This evaluation board comes preassembled with VNHD7008AY H-Bridge. On board minimum set of electrical components (as for device datasheet recommendation) is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection.

VNHD7008AY is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a full protected dual high-side driver and the drivers and protections for the two external power MOSFETs in low-side configuration. The device is designed using STMicroelectronics well known and proven proprietary VIPower® technology that allows to efficiently integrate on the same die a true PowerMOSFET with an intelligent signal/protection circuitry.

The device is housed in a PowerSSO-36 exposed pad package to optimize the dissipation performances. The input signals INA and INB can directly interface the microcontroller to select the motor direction and the brake conditions. Two selection pins (SEL0 and SEL1) are available to address to the microcontroller the information available on the MultiSense. The MultiSense pin allows to monitor the motor current, provides a voltage proportional to the battery value and the information on the temperature of the chip.

The integrated protections are: load current limitation, overload active power limitation (with latch-off), overtemperature shutdown (with latch-off) and cross current protection. The PWM, up to 20 KHz, allows to control the speed of the motor in all possible conditions.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-18333-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 4 ~ 28 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 51 A
Features Brake Function
Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
PWM Interface
Shoot-Through Protection (Overlap)
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 25 + 6
Application / Target Market Automotive
Motor Control
Design Author STMicroelectronics
Main I.C. Base Part VNHD7008AY
Date Created By Author 2018-10
Date Added To Library 2020-02

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: