TMC5160SILENTSTEPSTICK: 3A, 8 ~ 60 V, Bipolar Stepper Motor Driver

Summary

The TMC5160 is a high power stepper motor controller and driver IC with serial communication interfaces. It combines a flexible ramp generator for automatic target positioning with industries’ most advanced stepper motor driver. Using external transistors, highly dynamic, high torque drives can be realized. Based on ADI Trinamic's sophisticated SpreadCycle™ and StealthChop™ choppers, the driver ensures absolutely noiseless operation combined with maximum efficiency and best motor torque. High integration, high energy efficiency and a small form factor enable miniaturized and scalable systems for cost effective solutions. The complete solution reduces learning curve to a minimum while giving best performance in class. TMC5160-WA uses a wettable flank package to allow optical inspection of the soldering joints.

Features:

  • 2-phase stepper motors from 1 to several 10A coil current

  • Motion Controller with SixPoint™ ramp

  • Step/Dir Interface with microstep interpolation MicroPlyer™

  • Voltage Range 8 to 60V DC

  • SPI & Single Wire UART

  • Encoder Interface and 2x Ref.-Switch Input

  • Highest Resolution 256 microsteps per full step

  • StealthChop2™ for quiet operation and smooth motion

  • Passive Braking and freewheeling mode

  • Resonance Dampening for mid-range resonances

  • SpreadCycle™ highly dynamic motor control chopper

  • DcStep™ load dependent speed control

  • StallGuard2™ high precision sensorless motor load detection

  • CoolStep™ current control for energy savings up to 75%

  • Full Protection & Diagnostics

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Motor Control
Eval Board Part Number 505-TMC5160SILENTSTEPSTICK-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Voltage In 10 ~ 35 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 3 A rms per Phase (4.2 A Peak)
Features Brake Function
Encoder Input
Microstepping
Sensorless Control (FOC)
Sensorless Stall Detection
SPI Interface
Component Count + Extras 23 + 4
Application / Target Market 3D Printer
Medical
Pumps
Robotics
Security IP Camera
Textile Machinery
Design Author TRINAMIC
Main I.C. Base Part TMC5160
Date Created By Author 2023-03
Date Added To Library 2024-09

Eval Board

Order a fully assembled board:

Quantity Available: 1070

Quantity:

Media