EV-VNH7070BAS: DC Brush Motor, 15A, 4 ~ 28V

Summary

EV-VNH7070BAS provides you an easy way to connect STMicroelectronics VIPower M0-7 H-Bridge drivers into your existing prototype circuitry.

This evaluation board comes preassembled with VNH7070BAS H-Bridge. On board minimum set of electrical components enables the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection.

VNH7070BAS is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using ST proprietary VIPower M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with intelligent signal/protection circuitry. The three dies are assembled in a SO16N package on electrically isolated leadframes. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level.

The input signals INA and INB can directly interface the microcontroller to select the motor direction and the brake condition. A SEL0 pin is available to address the information available on the MultiSense to the microcontroller. The MultiSense pin allows to monitor the motor current by delivering a current proportional to the motor current value. The PWM, up to 20 kHz, allows to control the speed of the motor in all possible conditions.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-18096-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 4 ~ 28 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 15 A
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 9 + 2
Application / Target Market Automotive
Medical
Motor Control
Printer, Plotter
Robotics
Textile Machinery
Vacuum Cleaner
Design Author STMicroelectronics
Main I.C. Base Part VNH7070BAS
Date Created By Author 2017-10
Date Added To Library 2019-01

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media