AL5802EV1: 4.5 ~ 30V, 120mA @ 30V Max, Non-Isolated Output LED Driver

Summary

The AL5802 combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver.

The LED current is set by an external resistor connected from REXT pin (6) to GND pin (4). The internal high gain transistor develops approximately 0.6V across the external resistor.

The AL5802’s open-collector output can operate from 0.8V to 30V, making it suitable for industry-standard 5V to 24V power supplies without additional components.

PWM dimming of the LED current can be achieved by either driving the BIAS pin (2) with a low impedance voltage source, or driving the EN pin (3) with an external open-collector NPN transistor or open-drain N-channel MOSFET.

The AL5802 is available in the SOT26 (SC74R) package and is ideal for driving 20mA to 120mA LED currents.

Features:

  • Reference voltage VRSET = 0.65V

  • -40 to +125°C temperature range

  • 0.8V to 30V open-collector output

  • Negative temperature co-efficient automatically reduces the LED current at high temperatures

  • Low thermal impedance SOT26 with copper lead-frame

Specifications

Manufacturer Diodes Incorporated
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number AL5802EV1DI-ND
Eval Board Supplier Diodes Incorporated
Eval Board Normally In Stock
Voltage In 4.5 ~ 30 V
Topology Linear
Current Out 120 mA
Voltage Out (Max) 30 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions - Not Given
Features PWM Interface
Switching Frequency - Not Given
Component Count + Extras 6 + 8
Design Author Diodes/Zetex
Application / Target Market Lighting: LED Signage
Main I.C. Base Part AL5802
Date Created By Author 2011-10
Date Added To Library 2024-08

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media