RDK-801: 100W, 2.08 A @ 48V, 100 ~ 277VAC in

Summary

RDK-801 is a 100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current load with 3-way dimmable constant current at 48 V – 36 V LED voltage string. The design is optimized to operate from an input voltage range of 100 VAC to 277 VAC. The key design goals were low component count, high power factor, low THD, and high efficiency. The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, and performance data.

The 100 W LED ballast design utilizes two highly integrated devices for a high power factor, low THD, and efficient two-stage power supply. The ballast also includes a 3-way dimming functionality. The first stage is a PFC boost driver using PFS7626C from the HiperPFS-4 family. The second stage is an isolated flyback DC-DC power supply using LYT6079C from LYTSwitch-6 devices.

The HiperPF-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, and 600 V power MOSFET in an InSOP-24D package. PFS7626C eliminates external current sense resistors and uses an innovative control technique varying the switching frequency over output load, input line voltage, and input line cycle. HiperPFS-4 technology maximizes the efficiency in the full range of load even at light load.

LYTSwitch-6 devices integrate the primary FET, the primary-side control, and the secondary-side synchronous rectification control also in an InSOP-24D package. LYT6079C FluxLink technology safely bridges the isolation barrier and eliminates the use of an optocoupler.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 596-RDK-801-ND
Eval Board Supplier Power Integrations
Eval Board Normally In Stock
AC Voltage Universal
Outputs and Type 1 Isolated
Current Out 2.08 A
Voltage Out (Max) 48 V
Efficiency @ Conditions >90%, 220 ~ 277 VAC in, 42V @ 86 W
>89%, 160 ~ 277 VAC in, 36V @ 74 W
>88%, 115 ~ 277 VAC in, 48V @ 100 W
Features Dimming Control
Over Voltage Protection
Short Circuit Protection
Thermal Protection
Switching Frequency 71 kHz
Component Count + Extras 103 + 9
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 100 ~ 277 VAC
Power Factor >0.96 @ 100 ~ 277 VAC
Standard(s) EN55015 B conducted EMI
Main I.C. Base Part LYT6079C
PFS7626C
Date Created By Author 2019-08
Date Added To Library 2021-10

Eval Board

Order a fully assembled board:

Quantity Available: 5

Quantity: