STEVAL-LLL006V1: 700mA @ 110V Max, 90 ~ 300 VAC in, w/ 6LoWPAN Mesh Network

Summary

The STEVAL-LLL006V1 board is designed to help you evaluate high power LED lighting solutions with comprehensive power management and wireless connectivity.

The board integrates an intelligent power conversion stage thanks to the HVLED001A LED lighting controller with various operating modes, sensing and protection mechanisms, and highly efficient switching based on the STP21N90K5 Power MOSFET. The board is able to convert a wide 90 - 300 VAC input voltage range into a 60 - 110 VDC output in constant current mode, with high power factor and low THD.

The on-board STM32L071KZ microcontroller is able to receive remote on, off and dimming commands via the embedded SPSGRFC sub-1 GHz transceiver module. A data concentrator unit (DCU) and mobile Android application have been developed to help you explore the functionality of the evaluation board. The DCU consists of a NUCLEO-F401RE development platform, plus the X-NUCLEO-IDS01A4 for sub 1-GHz communication with the LED driver board and a X-NUCLEO-IDB05A1 board for Bluetooth communication with the mobile device.

The mobile application collects lighting nodes represented by the microcontroller and RF module on the evaluation board in a 6LoWPAN mesh network.

  • Constant current output: 60-110 V / 0.7 A, with ±5% current regulation

  • High power factor > 0.97 and low THD <15% for entire line and load cycle in quasi resonant mode

  • Peak overall efficiency (including auxiliary supply) at maximum load > 89%

  • Digital and remote control section based on STM32 microcontroller

  • Eireless connectivity with embedded sub-1 GHz transceiver

  • Five levels of analog dimming

  • Less than 0.5 W standby power consumption ensures compliance with EnergyStar norms

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 497-19791-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
AC Voltage Universal
Outputs and Type 1 Non-Isolated
Current Out 700 mA
Voltage Out (Max) 110 V
Efficiency @ Conditions >89%, Peak Efficiency @ Max Load
Features Antenna On-Board
Dimming Control
GUI / Design Software
Light Load Mode
MCU Controlled
Open Circuit Protection
Over Voltage Protection
Short Circuit Protection
Soft Start
Under Voltage Protection, Brown-Out
Switching Frequency - Not Given
Component Count + Extras 146 + 5
Design Author STMicroelectronics
Application / Target Market Lighting: LED Street Lighting
Voltage In 90 ~ 300 VAC
Power Factor >0.97 @ 90 ~ 300 VAC
Standard(s) - Not Given
Main I.C. Base Part HVLED001A
Date Created By Author 2019-07
Date Added To Library 2019-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: