STEVAL-ILL045V1: 175 mA @ 52V Max, 115V in

Summary

The STEVAL-ILL045V1 demonstration board showcases ST’s new LED driver chip, HVLED815PF. It solves the problem of low-cost drive circuitry for LED replacements for 40 W incandescent or equivalent compact-fluorescent lamps.

The HVLED815PF is a new integrated power controller using primary-side control to achieve LED current regulation within +/-5%. (It also has primary-side voltage regulation, used here for open load protection.)The device incorporates an 800 V avalanche rated FET and fits a standard SO-16 package. An internal startup circuit eliminates the need for external rapid-start circuitry.

The PFC-flyback power converter operates in transition mode for the highest efficiency and best use of components.With the addition of a few extra components the HVLED815PF is made to draw near-sinusoidal input current from the AC line.

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 497-13823-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage 115 V
Outputs and Type 1 Non-Isolated
Current Out 175 mA
Voltage Out (Max) 52 V
Efficiency @ Conditions - Not Given
Features Open Circuit Protection
PWM Interface
Short Circuit Protection
Switching Frequency - Not Given
Component Count + Extras 25 + 0
Design Author STMicroelectronics
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 90 ~ 132 VAC
Power Factor 0.98 @ 115 VAC
Standard(s) - Not Given
Main I.C. Base Part HVLED815PF
Date Created By Author 2012-06
Date Added To Library 2017-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: