DC1568A(#2): 2 Cell, 8.2V, 2A Max, Solar

Summary

Demonstration Circuit 1568A is a 2A Monolithic Multi-Chemistry battery charger (Li-Ion/Polymer, LiFePO4, SLA, NiMH/NiCd) for solar power applications featuring the LT3652EDD.

The LT3652 is a complete mid-power Li-Ion battery charger that can operate over a wide input voltage range. The charger employs a 3.3V float voltage feedback reference that allows the battery float voltage to be adjusted up to 14.4V.

The LT3652 has an input voltage regulation loop which reduces charge current if the input falls below a programmed level, set with a resistor divider. The charger is a CC/CV charger with a maximum charge current of 2A. A precondition feature trickle charges a low-voltage battery, and bad battery detection provides a signal if the battery doesn’t respond to preconditioning.

Specifications

Manufacturer Analog Devices Inc.
Category Energy Harvesting
Sub-Category Solar Battery Chargers
Eval Board Part Number 505-DC1568A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Application / Target Market Portable Devices
Solar Powered Back-up
Voltage In 11.5 ~ 32 V
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Voltage Out 8.2 V
Current Out 2 A
Features Bad Battery Detection
Cell Preconditioning
Cell Temperature Monitoring
Fault Indication
Shutdown, Enable, Standby
Under Voltage Protection, Brown-Out
Component Count + Extras 19 + 25
Design Author Linear Technology
Main I.C. Base Part LT3652EDD
Input Power
Current In 1.7 A
Battery Capacity
Date Created By Author
Date Added To Library 2011-11

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media