The TPA3116D2EVM evaluation module (EVM) demonstrates the TPA3116D2 integrated circuit from Texas Instruments (TI).
The TPA3116D2 is a 50-W (per channel), efficient, stereo, digital-amplifier power stage for driving two bridge-tied speakers or a single parallel bridge-tied load. The TPA3116D2 can drive a speaker with an impedance as low as 3.2 Ω (4 Ω typical).
The TPA3116D2 is available in a 32-pin TSSOP.
This document covers EVM specifications and design documentation that includes schematics, bill of materials, and layout design.
Manufacturer | Texas Instruments |
---|---|
Category | Audio Amplifiers |
Eval Board Part Number | 296-35894-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Amplifier Type |
Class D
|
Number of Outputs |
Stereo
|
Output Power (RMS) @ Load |
50 W x 2 @ 4 Ω
|
Voltage In |
6 ~ 26 V
|
THD+N (1kHz) @ Conditions |
< 0.1% @ 25 W (4 Ω, 21 V)
|
Features |
Differential Inputs
Fault Indication Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
Efficiency @ Conditions |
>89%, 6V in, 5 ~ 10 W @ 4 Ω
>85%, 12V in, 5 ~ 38 W @ 4 Ω >80%, 24V in, 8 ~ 50 W @ 4 Ω |
Standby Current [Typical] |
50 µA
|
Quiescent Current [Typical] |
32 mA
|
Component Count + Extras |
56 + 47
|
Application / Target Market |
Audio: Hi Fi
Audio: MP3 Players Audio: Powered Speakers Automotive LCD TV / Monitor Portable Devices |
Design Author |
Texas Instruments
|
Main I.C. Base Part |
TPA3116D2
|
Quiescent Current [Maximum] |
50 mA
|
Standby Current [Maximum] |
400 µA
|
Date Created By Author | 2012-02 |
Date Added To Library | 2016-10 |