STEVAL-CCA023V1: Low Noise Mic Amp

Summary

The STEVAL-CCA023V1 demonstration board is designed as an evaluation platform for the TS472 low noise microphone preamplifier with 2.0 V bias and active low standby mode.

The board supports customization of the testingconditions, allowing the gain of the TS472 device to be adjusted, or an electret microphone to be biased either externally or using the TS472 built in 2.0 V bias voltage.

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Part Number 497-10337-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Amplifier Type Class AB
Number of Outputs Mono
Output Power (RMS) @ Load
Voltage In 2.2 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.1% @ 20dB Gain, 20 ~ 20 kHz
Features Differential Inputs
Shutdown, Enable, Standby
Efficiency @ Conditions - Not Given
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 1.8 mA
Component Count + Extras 16 + 9
Application / Target Market Cell Phones
Digital Cameras
Portable Devices
RF / Wireless
Security IP Camera
Tablets
Telecom
VOIP Phones
Design Author STMicroelectronics
Main I.C. Base Part TS472
Quiescent Current [Maximum] 2.4 mA
Standby Current [Maximum] 1 µA
Date Created By Author 2009-08
Date Added To Library 2018-08

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: