STEVAL-ISA180V1: 12V @ 600mA, 85 ~ 265VAC in, Isolated

Summary

The STEVAL-ISA180V1 evaluation board implements a wide mains range flyback isolated converter (12 V @ 0.6 A), developed for general purpose applications.

This high-voltage converter intelligently integrates an 800 V rugged power MOSFET with PWM current-mode control. The core of the application is the new VIPer0P off-line high voltage converter from VIPerPlus family with zero power features.

The evaluation board features a small size and minimal BOM, high efficiency, low standby consumption and high reliability due to these protections: pulse skip mode to avoid flux-runaway, delayed overload protection (OLP), max duty cycle counter, VCC clamp and thermal shutdown.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 497-16687-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 12 V
Current Out 600 mA
Output Power 7.2 W
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Over Current Protection
PWM Interface
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Efficiency @ Conditions - Not Given
No-load Input Power @ Voltage <18 mW @ 230 VAC
Switching Frequency 54 ~ 66 kHz
Internal Switch Yes
Component Count + Extras 31 + 2
Voltage In 85 ~ 265 VAC
Design Author STMicroelectronics
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Power: Auxiliary Power Supply
Power: Industrial Power
RF: Home Automation
Main I.C. Base Part VIPer0P
Date Created By Author 2016-07
Date Added To Library 2021-11

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: