The Texas Instruments TRF7960 evaluation module (EVM) helps designers evaluate the performance of the TRF7960 multiple-protocol RFID transceiver.
The TRF7960EVM (Evaluation Module) allows the software application developer to get used to the different functionalities of TRF7960/1 Multi-Standard Fully Integrated 13.56 MHz RFID analog front end and data framing reader system.
The EVB90109 is an assembled module that allows evaluating the advantages of the MLX90109 transceiver IC. It will facilitate the starts of RFID applications and can be implemented in a compact way, with minimum development time, and minimum final system cost. All pins of the MLX90109 reader are available on a DIL socket for easy control with an external microcontroller. Two extra pins have been a…
The Texas Instruments TRF7970A evaluation module (EVM) is intended to be used by to demonstrate the capabilities of the TRF7970A and help aid in the development process by providing a working hardware / firmware reference example for traditional HF (13.56 MHz) RFID and also NFC Forum operations.