EVB90109: 125kHz ASK/OOK RFID XCVR

Summary

The EVB90109 is an assembled module that allows evaluating the advantages of the MLX90109 transceiver IC. It will facilitate the starts of RFID applications and can be implemented in a compact way, with minimum development time, and minimum final system cost. All pins of the MLX90109 reader are available on a DIL socket for easy control with an external microcontroller. Two extra pins have been added for extended control options on the voltage on the MODU pin.

The EVB90109 can be used as a 125 kHz reader, to read out the load modulation from a transponder. It can also be used to send information to a transponder using On/Off keying modulation. For fast protocol which required fast fall time on the reader’s antenna, the EVB90109 includes a “Fast decay” circuit composed of an external transistor and diode in parallel on the antenna. This circuit is accessible through a digital pin on the DIL-10 connector.

Specifications

Manufacturer Melexis Technologies NV
Category Wireless Communication
Sub-Category RFID
Eval Board Part Number EVB90109-ND
Eval Board Supplier Melexis Technologies NV
Eval Board Normally In Stock
Features Antenna On-Board
ASK
OOK
Shutdown, Enable, Standby
Design Author Melexis
Switching Frequency 125 kHz
Component Count + Extras 7 + 0
Main I.C. Base Part MLX90109
Date Created By Author 2012-08
Date Added To Library 2014-03

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: