102110772 | |
---|---|
DigiKey Part Number | 1597-102110772-ND |
Manufacturer | |
Manufacturer Product Number | 102110772 |
Description | SBC 1.5GHZ 4 CORE 2GB/0GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 2GB/0GB RAM Raspberry Pi CM4 ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Raspberry Pi CM4 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 4.882" x 2.992" x 1.378" (124.00mm x 76.00mm x 35.00mm) | |
Form Factor | - | |
Expansion Site/Bus | Ethernet, HDMI, M.2, mPCIe, RJ-45, RS-232, RS-485, RTC, USB, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC, M.2, MicroSD, NVME, SSD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,962.14000 | ¥1,962.14 |