Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 358 Factory | 1 : ¥707.11000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 370V | 12V | - | - | - | - | - | 5A | 60W | 4 kV | ITE (Commercial) | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.84" L x 2.36" W x 3.54" H (72.0mm x 60.0mm x 90.0mm) | cCSAus, TUV | |||
2 In Stock 177 Factory | 1 : ¥724.35000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 95V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 2.84" L x 2.36" W x 3.54" H (72.0mm x 60.0mm x 90.0mm) | cCSAus, TUV |