Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,018 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥6.88277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 12 MHz | Enable/Disable | HCMOS | 1.71V ~ 3.63V | ±50ppm | - | -40°C ~ 105°C | - | 6mA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.033" (0.85mm) | |||
2,480 In Stock | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥8.68367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 1.71V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 7mA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.033" (0.85mm) | |||
5,307 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,000 : ¥7.18062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 125°C | - | 7mA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.033" (0.85mm) | |||
1,000 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,000 : ¥8.80600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | HCMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 125°C | - | 7mA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.033" (0.85mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.69000 Cut Tape (CT) 1,000 : ¥8.99191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Standby (Power Down) | HCMOS | 1.7V ~ 3.63V | ±50ppm | - | -40°C ~ 105°C | - | 8mA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.033" (0.85mm) |