Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,884 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
3,341 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
1,418 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
1,377 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | 1 | 3 | 0.098" (2.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
637 In Stock | 1 : ¥20.28000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 3.6 A | 300 V | 18-22 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Green | |||
933 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
22 In Stock | 1 : ¥21.26000 Bulk | Bulk | Active | 1 | 5 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |