1751192 | |
---|---|
DigiKey Part Number | 277-11493-ND |
Manufacturer | |
Manufacturer Product Number | 1751192 |
Description | TERM BLOCK 5POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1751192 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥20.70500 | ¥207.05 |
50 | ¥19.35220 | ¥967.61 |
100 | ¥17.80380 | ¥1,780.38 |
250 | ¥17.46980 | ¥4,367.45 |