Counters, Dividers

Results: 3
Manufacturer
Microchip TechnologyToshiba Semiconductor and Storage
Series
100EL100EP74VHC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
Binary CounterDivide-by-4
Direction
-Up
Number of Bits per Element
212
Count Rate
210 MHz4 GHz4.2 GHz
Trigger Type
Negative EdgePositive, Negative
Voltage - Supply
2 V ~ 5.5 V3.3 V ~ 5 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP8-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
74VHC4040FT
IC BINARY COUNTER 12BIT 16TSSOP
Toshiba Semiconductor and Storage
78,358
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.99565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
210 MHz
Negative Edge
2 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-SOIC
SY100EL33LZG
IC DIVIDER BY 4 1-BIT 8SOIC
Microchip Technology
372
In Stock
1 : ¥31.69000
Tube
Tube
Active
Divide-by-4
-
1
2
Asynchronous
-
4.2 GHz
Positive, Negative
3.3 V ~ 5 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP 8-MSOP
SY100EP33VKG
IC DIVIDER BY 4 1-BIT 8MSOP
Microchip Technology
112
In Stock
1 : ¥46.22000
Tube
Tube
Active
Divide-by-4
-
1
2
Asynchronous
-
4 GHz
Positive, Negative
3.3 V ~ 5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.