USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥65.10000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Terminal Block | Circular Bayonet Coupling | IP67/IP68 - Dust Tight, Waterproof | -45°C ~ 85°C | 1 | 1.5A | - | 1500 | Shielded | |||
8 In Stock | 1 : ¥156.23000 Bag | - | Bag | Active | USB-B (USB TYPE-B) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal | Terminal Block | - | - | - | 1 | - | - | - | Shielded | ||
40 Marketplace | Unavailable | - | Box | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut; Vertical | Terminal Block | Circular Threaded Coupling | IP67 - Dust Tight, Waterproof | -20°C ~ 80°C | 1 | 1.5A | 30V | 1000 | Unshielded |