USBBFT

DigiKey Part Number
5073-USBBFT-ND
Manufacturer
Manufacturer Product Number
USBBFT
Description
CONN USB B FEM FIELD TERM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Terminal Block
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.23000¥156.23
10¥135.37100¥1,353.71
25¥128.30280¥3,207.57
50¥126.44240¥6,322.12
100¥111.56800¥11,156.80
250¥104.12988¥26,032.47
500¥101.89828¥50,949.14
Manufacturers Standard Package