IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
985 In Stock | 1 : ¥18.39000 Cut Tape (CT) 1,000 : ¥10.19904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SIP | 8 | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Copper Alloy | Surface Mount | - | Solder | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Copper Alloy | Thermoplastic | - | |||
0 In Stock Check Lead Time | 1 : ¥19.95000 Cut Tape (CT) 800 : ¥12.54561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PLCC | 8 | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Copper Alloy | Surface Mount | - | Solder | 0.050" (1.27mm) | Tin | 80.0µin (2.03µm) | Copper Alloy | Thermoplastic | - |