Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,000 In Stock | 1,000 : ¥3.75684 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | ||
22,000 In Stock 400 Factory | 100 : ¥11.00590 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
16,500 In Stock | 500 : ¥29.03474 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.116" (2.95mm) | Foil | 500.0' (152.4m) | Red | - | Drain Wire | - | -20°C ~ 150°C | - | 0.0140" (0.356mm) | Fluorinated Ethylene-Propylene (FEP) | |||
36 In Stock 1 Factory | 1 : ¥3,026.33000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 1000.0' (304.8m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
24 In Stock 89 Factory | 1 : ¥4,490.91000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock Check Lead Time | 250 : ¥2.97588 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Bare | Low Smoke Poly-Vinyl Chloride (LSPVC), Plenum | 0.180" (4.57mm) | Foil | 250.0' (76.2m) | White | UL Style CMP | Drain Wire, Rip Cord | 300 V | - | Security, Sound | 0.0150" (0.381mm) | Low Smoke Poly-Vinyl Chloride (LSPVC) | ||
0 In Stock Check Lead Time | 1,000 : ¥4.09611 Spool | - | Spool | Active | Multi-Conductor | 6 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.268" (6.81mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 105°C | Security, Sound | 0.0250" (0.635mm) | Poly-Vinyl Chloride (PVC) |