Gate Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WCSPG
TCK422G,L3F
LOAD SWITCH (GATE DRIVER) IC WCS
Toshiba Semiconductor and Storage
8,651
In Stock
1 : ¥6.81000
Cut Tape (CT)
5,000 : ¥2.25770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
2.7V ~ 28V
0.4V, 1.2V
-
Non-Inverting
-
-40°C ~ 85°C (TA)
Surface Mount
6-XFBGA, WLCSP
6-WCSPG (0.8x1.2)
6-WCSPG
TCK424G,L3F
LOAD SWITCH (GATE DRIVER) IC WCS
Toshiba Semiconductor and Storage
9,995
In Stock
1 : ¥6.81000
Cut Tape (CT)
5,000 : ¥2.25770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
2.7V ~ 28V
0.4V, 1.2V
-
Non-Inverting
-
-40°C ~ 85°C (TA)
Surface Mount
6-XFBGA, WLCSP
6-WCSPG (0.8x1.2)
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.