Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170,251 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.70150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.6V ~ 5.5V | Not Required | 1.5A | 89mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
98,022 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.18114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 95mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
1,695 In Stock 129,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.01517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 75mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | TSOT-25 | SOT-23-5 Thin, TSOT-23-5 | ||
2,767 In Stock 27,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.01517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 75mOhm | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | TSOT-25 | SOT-23-5 Thin, TSOT-23-5 | ||
1,937 In Stock 78,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.32895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | W-DFN2020-6 (Type A1) | 6-WDFN Exposed Pad |